Emerson LPS113 technical specifications.
| Current - Output 1 | 6.7A |
| Depth | 108.6mm |
| Efficiency | 70% |
| Height | 56mm |
| Length | 185.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9.2A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 9.2A |
| Output Power | 110W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LPS110 (110W) |
| Voltage - Output 1 | 12V |
| Weight | 567g |
| Width | 108.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.