
AC/DC Open Frame Power Supply, 80W maximum output power, 15V nominal output voltage, and 7.3A maximum output current. Features a wide input voltage range of 85-264V AC and an efficiency of 70%. This single-output power supply operates within a temperature range of 0°C to 50°C and includes an EMI filter. Dimensions are 185.5mm length, 108.6mm depth, and 1.8 inches height.
Emerson LPS114-B technical specifications.
| Current - Output 1 | 7.3A |
| Depth | 108.6mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Length | 185.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.3A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Power | 110W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LPS110 (110W) |
| Voltage - Output 1 | 15V |
| Weight | 0.57kg |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS114-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
