
110W switching power supply featuring a 48V nominal output voltage and 2.3A maximum output current. This general-purpose power supply operates from an 85V to 264V AC input range, delivering up to 110W of power. It offers a single output and is designed for chassis mounting. The unit measures 108.6mm in depth, 45.72mm (1.8 inches) in height, and 177.8mm (7 inches) in length, with a weight of 567g. Operating temperature range is 0°C to 70°C.
Emerson LPS118 technical specifications.
| Current - Output 1 | 2.3A |
| Depth | 108.6mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Length | 7inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 110W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LPS110 (110W) |
| Voltage - Output 1 | 48V |
| Weight | 567g |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
