Emerson LPS124 technical specifications.
| Current - Output 1 | 5.3A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.29inch |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.3A |
| Max Output Power | 80W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Power | 80W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPS120 |
| Voltage - Output 1 | 15V |
| Weight | 11.360001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.