General purpose switching power supply, 150W maximum output power, with a single output voltage range of 24-28V and a maximum output current of 4.5A. Features a 75% efficiency rating and operates from an 85-264V AC input voltage. This chassis mount unit measures 216mm x 108mm x 1.5 inches and has a maximum operating temperature of 50°C. Approvals include UL, CSA, VDE, CE, IEC, CB, EN, and NEMKO, with RoHS compliance.
Emerson LPS155-C technical specifications.
| Approvals | UL, CSA, VDE, CE, IEC, CB, EN, NEMKO |
| Current - Output 1 | 4.5A |
| Depth | 108mm |
| Efficiency | 75% |
| Height | 1.5inch |
| Length | 216mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 150W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 6.2A |
| Output Power | 150W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPS150 (150W) |
| Voltage - Output 1 | 24V |
| Weight | 0.8kg |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS155-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
