Emerson LPS172-C technical specifications.
| Current - Output 1 | 22A |
| Depth | 108mm |
| Efficiency | 75% |
| Height | 38.1mm |
| Length | 216mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 35A |
| Max Output Power | 130W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 130W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPS170 (175W) |
| Voltage - Output 1 | 5V |
| Weight | 0.85kg |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS172-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
