This enclosed AC/DC power supply from Emerson has a single output voltage of 12V and a maximum output power of 175W. It operates within a temperature range of 0-50°C and is designed for chassis mount applications. The supply has an efficiency of 75% and a maximum output current of 15A.
Emerson LPS173-M technical specifications.
| Current - Output 1 | 9.1A |
| Depth | 108mm |
| Efficiency | 75% |
| Height | 38.1mm |
| Length | 216mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9.1A |
| Max Output Power | 175W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 175W |
| Output Voltage | 12V |
| Package Quantity | 54 |
| RoHS Compliant | Yes |
| Series | LPS170-M (175W) |
| Voltage - Output 1 | 12V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS173-M to view detailed technical specifications.
No datasheet is available for this part.