
125W AC/DC converter with a nominal output voltage of 24V and a maximum output current of 10.4A. This single-output power supply operates from 90V to 264V AC input, delivering 125W of power with 86% efficiency. Features include chassis mounting, a 0°C to 50°C operating temperature range, and RoHS compliance. Dimensions are 127mm length, 76.2mm depth, and 3 inches width.
Emerson LPS205-M technical specifications.
| Current - Output 1 | 5.2A |
| Depth | 76.2mm |
| Efficiency | 86% |
| Height | 1.32inch |
| Length | 127mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.4A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5.2A |
| Output Power | 125W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS200-M (250W) |
| Voltage - Output 1 | 24V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS205-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
