Emerson LPS24 technical specifications.
| Current - Output 1 | 1.7A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 25W |
| Output Voltage | 15V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPS25 (25W) |
| Voltage - Output 1 | 15V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.