
250W switching power supply with a nominal 5V output, adjustable from 3V to 6V, and a maximum output current of 50A. This chassis-mount unit features a 5"x9" footprint with cover and end fan, operating efficiently at 75% with a 250W maximum power dissipation. It is designed for a wide input voltage range of 85V to 264V AC and operates between 0°C and 50°C, holding CE and CB approvals.
Emerson LPS252-CEF technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 50A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 76.2mm |
| Lead Free | Lead Free |
| Length | 262mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50A |
| Max Output Power | 250W |
| Max Output Voltage | 6V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 250W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 250W |
| Output Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LPS250 |
| Voltage - Output 1 | 5V |
| Weight | 1.19kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS252-CEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
