
Enclosed AC/DC power supply, 250W output power, 24V nominal output voltage, 10.4A maximum output current. Features active Power Factor Correction (PFC) and adjustable output voltage from 24V to 48V. Operates with input voltages from 85V to 264V AC, with an efficiency of 75%. Designed for chassis or desktop mounting, with dimensions of 262mm (L) x 127mm (W) x 51mm (H) and a weight of 1.19kg.
Emerson LPS255-CEF technical specifications.
| Current - Output 1 | 10.4A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 262mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.4A |
| Max Output Power | 250W |
| Max Output Voltage | 48V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 250W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Desktop, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 250W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LPS250 (250W) |
| Voltage - Output 1 | 24V |
| Weight | 1.19kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS255-CEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
