250W single-output chassis-mount power supply, delivering 24V at 10.4A. Features 85-264V AC input, 75% efficiency, and operates from 0°C to 50°C. Approvals include CE, CB, UL, CSA, EN, and NEMKO. RoHS compliant and lead-free.
Emerson LPS255C technical specifications.
| Approvals | CE, CB, UL, CSA, EN, NEMKO |
| Current - Output 1 | 10.4A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 262mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.4A |
| Max Output Power | 250W |
| Max Output Voltage | 48V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 250W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPS250 |
| Voltage - Output 1 | 24V |
| Weight | 1.19kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS255C to view detailed technical specifications.
No datasheet is available for this part.