350W AC/DC power supply, single output, 24V nominal output voltage, 14.6A maximum output current. Features 85V to 264V AC input voltage range, 75% efficiency, and 350W maximum power output. Operates from 0°C to 50°C, with chassis or desktop mounting options. Dimensions: 273.8mm L x 127mm W x 88.9mm H.
Emerson LPS355-CEF technical specifications.
| Current - Output 1 | 14.6A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 88.9mm |
| Lead Free | Lead Free |
| Length | 273.8mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14.6A |
| Max Output Power | 350W |
| Max Output Voltage | 48V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 350W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Desktop, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 14.6A |
| Output Power | 350W |
| Output Voltage | 24V |
| Package Quantity | 54 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LPS350 (350W) |
| Voltage - Output 1 | 24V |
| Weight | 1.64kg |
| Width | 127mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson LPS355-CEF to view detailed technical specifications.
No datasheet is available for this part.