
350W AC/DC converter featuring a single 24V output with 14.6A maximum current. This chassis mount power supply operates from 0°C to 50°C and offers 75% efficiency. It is CE and CB approved and lead-free. Dimensions are 273.8mm L x 127mm D x 63.5mm H, with a weight of 1.63kg.
Emerson LPS355C technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 14.6A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 273.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14.6A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 14.6A |
| Output Power | 350W |
| Output Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LPS350 |
| Voltage - Output 1 | 24V |
| Weight | 1.63kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS355C to view detailed technical specifications.
No datasheet is available for this part.
