General purpose power supply, chassis mount, featuring 24V nominal output voltage and 2.3A maximum output current. Delivers 40W output power with 70% efficiency, operating from 85V to 264V AC input. Approvals include UL, CSA, CE, CB, EN, and NEMKO. Dimensions are 127mm length, 76.2mm depth, and 3 inches width. RoHS compliant and lead-free.
Emerson LPS45 technical specifications.
| Approvals | UL, CSA, CE, CB, EN, NEMKO |
| Current - Output 1 | 1.7A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPS40 (40W) |
| Voltage - Output 1 | 24V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS45 to view detailed technical specifications.
No datasheet is available for this part.