
60W AC/DC converter with a single 15V output delivering 4A. Features a wide input voltage range of 90-264VAC and 127-300VDC, with 85% efficiency. Operates from 0°C to 50°C and is chassis mountable. Dimensions are 101.6mm length, 50.8mm depth, and 33.02mm height (1.3 inches).
Emerson LPS54 technical specifications.
| Current - Output 1 | 4A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | LPS50 (60W) |
| Voltage - Output 1 | 15V |
| Weight | 6.56oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
