
Single-output AC/DC power supply delivering 80W maximum output power at 5V nominal output voltage. Features 12A continuous output current and 18A peak output current. Operates from 85V to 264V AC input voltage with a maximum input current of 1.5A. Approvals include UL, CSA, VDE, CE, CB, NEMKO, IEC, and EN. Chassis mountable with dimensions of 127mm length, 76.2mm depth, and 3inch width.
Emerson LPS62 technical specifications.
| Approvals | UL, CSA, VDE, CE, CB, NEMKO, IEC, EN |
| Current - Output 1 | 12A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.69inch |
| Length | 127mm |
| Max Input Current | 1.5A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Output Power | 80W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LPS60 |
| Voltage - Output 1 | 5V |
| Weight | 12.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
