
80W AC/DC converter with three outputs: 5V at 13A, 12V at 5A, and -12V at 1A. Features 82% efficiency, 90-264V AC input range, and a maximum output power of 80W. This chassis mount unit operates between 0°C and 50°C, with dimensions of 101.6mm depth, 50.8mm length, and 50.8mm width. RoHS compliant.
Emerson LPT102-M technical specifications.
| Current - Output 1 | 13A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Depth | 101.6mm |
| Efficiency | 82% |
| Height | 1.29inch |
| Length | 50.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 18A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT100-M (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.2kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT102-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.