
AC/DC converter delivering 55W maximum output power with three outputs: 3.3V at 4A, 5V at 1.5A, and 12V at 500mA. This chassis mount power supply features a 60% efficiency and operates within a temperature range of 0°C to 50°C. Approvals include UL, CSA, CE, CB, and NEMKO, with RoHS compliance. Dimensions are 5 inches (length) x 3 inches (width) x 1.14 inches (height).
Emerson LPT41 technical specifications.
| Approvals | UL, CSA, CE, CB, NEMKO |
| Current - Output 1 | 4A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 60% |
| Height | 1.14inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 55W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 55W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPT40 (40W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
