Triple-output AC/DC power supply delivering 55W maximum output power. Features include 5V/8A, 12V/3A, and -12V/0.5A outputs. This chassis mount unit operates from 0°C to 50°C with 80% efficiency and is CE, CB, UL, CSA, TUV, and EN approved. RoHS compliant and available in bulk packaging.
Emerson LPT52 technical specifications.
| Approvals | CE, CB, UL, CSA, TUV, EN |
| Current - Output 1 | 8A |
| Current - Output 2 | 3A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPT50 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 7.2oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT52 to view detailed technical specifications.
No datasheet is available for this part.