
AC/DC converter delivering 60W maximum output power. Features three outputs: 5V at 7A, 24V at 1.5A, and 12V at 700mA. Operates with an input voltage range of 85V to 264V AC. This chassis mount power supply offers 70% efficiency and is RoHS compliant, suitable for operation between 0°C and 50°C. Dimensions are 127mm (length) x 76.2mm (depth) x 1.69 inches (height).
Emerson LPT65 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.69inch |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 1.5A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT60 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Weight | 12.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
