
General purpose, 3-output embedded switch mode power supply (SMPS) delivering 85W maximum output power. Features include +12V, +3.3V, and +5V outputs with respective current capabilities of 8A, 4A, and 700mA. This chassis-mount unit operates within a 0°C to 50°C temperature range and offers 75% efficiency. Dimensions are 127mm length, 76.2mm depth, and 3 inches width.
Emerson LPT81 technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 4A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 75% |
| Height | 1.29inch |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 85W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 13A |
| Output Power | 26W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Series | LPT80 (80W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 12.800001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.