Emerson LPX110C technical specifications.
| Height | 62mm |
| Length | 194mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LP110 |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPX110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
