Emerson LPX200 technical specifications.
| Height | 46.9mm |
| Length | 150mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPX200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
