
Isolated DC-DC converter, 1.8V output voltage, delivering up to 50A and 90W maximum power. Features a quarter-brick module package with through-hole mounting, operating from a 36V to 75V input range. Achieves 90.4% efficiency and includes UVLO protection, with an isolation voltage of 2.25kV. Suitable for operation between -40°C and 85°C.
Emerson LQS50A48-1V8REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 36.8mm |
| Efficiency | 90.4% |
| Features | UVLO |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 200W |
| Output Voltage | 1.8V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Quarter-Brick |
| Voltage - Output 1 | 1.8V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LQS50A48-1V8REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.