Board mount DC/DC converter delivering 3.3V output voltage at up to 60A, providing 200W maximum output power. Features include 91% efficiency, 2.25kV isolation, and protection circuits for UVLO, OVP, OTP, and SCP. Operates within a 36V to 75V input voltage range and a -40°C to 85°C temperature range. Through-hole mounting package with dimensions of 58.4mm length and 36.8mm depth.
Emerson LQS60A48-3V3REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Depth | 36.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 198W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 200W |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LQS (200W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LQS60A48-3V3REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.