
MP CONFIGURABLE POWER SUPPLY
Emerson MP1-2L-2W-1Q-4NE-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP1 (1200W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP1-2L-2W-1Q-4NE-00 to view detailed technical specifications.
No datasheet is available for this part.
