Emerson MP1-2U-2U-1H-1J-1J-00 technical specifications.
| Depth | 203.2mm |
| Efficiency | 80% |
| Length | 279.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 5 |
| Output Power | 1kW |
| Package Quantity | 1 |
| Series | MP |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP1-2U-2U-1H-1J-1J-00 to view detailed technical specifications.
No datasheet is available for this part.