MP CONFIGURABLE POWER SUPPLY
Emerson MP1-3E-2L-1L-1E-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Output Power | 1kW |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MP1 (1200W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP1-3E-2L-1L-1E-00 to view detailed technical specifications.
No datasheet is available for this part.