
Emerson MP1-3F-2L-2Q-01 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | MP1 (1200W) |
| Voltage - Output 1 | 5.2V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP1-3F-2L-2Q-01 to view detailed technical specifications.
No datasheet is available for this part.