The Emerson MP1-3M-3M-1Q-00 is a 1200W 3-output DC power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and features chassis mounting. The supply provides three outputs: 14V, 14V, and 24V. It is designed for general use and has a maximum power dissipation of 1.2kW and a maximum output current of 8.5A.
Emerson MP1-3M-3M-1Q-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | MP1 (1200W) |
| Voltage - Output 1 | 14V |
| Voltage - Output 2 | 14V |
| Voltage - Output 3 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP1-3M-3M-1Q-00 to view detailed technical specifications.
No datasheet is available for this part.