Emerson MP1-3N-1N-1E-30 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | MP1 (1200W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP1-3N-1N-1E-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.