The Emerson MP4-1A-1E-1L-4EC-4LD-00 is a 7-output power supply with a maximum power dissipation of 600W. It operates within a temperature range of -40 to 70°C and features chassis mounts. The supply provides multiple output voltages, including 2V, 60V, and 5V. With an efficiency of 85%, this power supply is suitable for various applications.
Emerson MP4-1A-1E-1L-4EC-4LD-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 7 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 2V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 3V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP4-1A-1E-1L-4EC-4LD-00 to view detailed technical specifications.
No datasheet is available for this part.