
Emerson MP4-1D-4EE-4NN-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 60V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP4-1D-4EE-4NN-00 to view detailed technical specifications.
No datasheet is available for this part.