The Emerson MP4-1E-1F-1N-1N-1R-03 is a 600W 5-output power supply with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has an efficiency of 85% and can deliver a maximum output current of 6.7A. The power supply is chassis mount and has a depth of 127mm and a length of 254mm. It is part of the MP4 series and is suitable for general use.
Emerson MP4-1E-1F-1N-1N-1R-03 technical specifications.
| Depth | 127mm |
| Efficiency | 85% |
| Length | 254mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Output Power | 400W |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP4-1E-1F-1N-1N-1R-03 to view detailed technical specifications.
No datasheet is available for this part.