
The MP4-1E-1L-1L-4NN-00 is a 5-output power supply from Emerson with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can dissipate up to 600W. The supply has five outputs with voltages of 5V, 60V, and two 15V outputs. It is designed for chassis mount applications.
Emerson MP4-1E-1L-1L-4NN-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP4-1E-1L-1L-4NN-00 to view detailed technical specifications.
No datasheet is available for this part.