
The Emerson MP4-1E-1L-1Q-1R-01 is a 600W power supply with four outputs. It operates within a temperature range of -40°C to 70°C and has a maximum output current of 6.7A. The supply is designed for chassis mount applications and features an efficiency of 85%. It is part of the MP4 series, which is known for its high power dissipation capabilities.
Emerson MP4-1E-1L-1Q-1R-01 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP4-1E-1L-1Q-1R-01 to view detailed technical specifications.
No datasheet is available for this part.
