This 8-output power supply from Emerson features 600W of power dissipation and 85% efficiency. It operates within a temperature range of -40°C to 70°C and is chassis mountable. The supply provides eight outputs with voltages of 6V, 24V, 6V, and 8V. It is part of the MP4 series, designed for general use in power products.
Emerson MP4-1H-4EH-4QR-IQE-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 8 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 6V |
| Voltage - Output 4 | 8V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP4-1H-4EH-4QR-IQE-00 to view detailed technical specifications.
No datasheet is available for this part.