
The Emerson MP4-1W/1W-00 is a 48V power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can dissipate a maximum of 600W. The supply has two outputs and is mounted to a chassis. It is part of the MP series of power supplies.
Emerson MP4-1W/1W-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Series | MP |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson MP4-1W/1W-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
