
The Emerson MP4-2N-1E-1N-00 is a 600W power supply with three outputs. It operates within a temperature range of -40°C to 70°C and achieves an efficiency of 85%. The supply is designed for chassis mount applications and can deliver a maximum output current of 14A. The two output voltages are 15V and 5V.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
