
This 600W power supply features three outputs with maximum ratings of 24V and 5V. Operating temperatures range from -40°C to 70°C. The supply is designed for high efficiency, with a maximum efficiency of 85%. It is mounted to a chassis and is part of the MP4 series.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
