
Emerson MP6-1A-1E-1E-4LH-4LN-01 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 7 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 2V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP6-1A-1E-1E-4LH-4LN-01 to view detailed technical specifications.
No datasheet is available for this part.