Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
EMERSON

MP6-1E-1F-1Q-4LL-4QA-00

Datasheet
MP CONFIGURABLE POWER SUPPLY
Emerson

MP6-1E-1F-1Q-4LL-4QA-00

MP CONFIGURABLE POWER SUPPLY

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies

MountingChassis Mount
Quick Jump:

Technical Specifications

Emerson MP6-1E-1F-1Q-4LL-4QA-00 technical specifications.

General

Efficiency
85%
Max Operating Temperature
70°C
Min Operating Temperature
-40°C
Max Output Current
4A
Max Power Dissipation
800W
Mount
Chassis Mount
Number of Outputs
7
Series
MP6 (800W)
Voltage - Output 1
5V
Voltage - Output 2
5.2V
Voltage - Output 3
24V
Voltage - Output 4
12V

Compliance

RoHS
Compliant

Datasheet

Emerson MP6-1E-1F-1Q-4LL-4QA-00 Datasheet

Download the complete datasheet for Emerson MP6-1E-1F-1Q-4LL-4QA-00 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com