Emerson MP6-1E/4EB-4QQ-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Package Quantity | 1 |
| Series | MP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 2.2V |
| Voltage - Output 4 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson MP6-1E/4EB-4QQ-00 to view detailed technical specifications.
No datasheet is available for this part.