This 3-output AC/DC power supply from Emerson features an efficiency of 85% and operates within a temperature range of -40°C to 70°C. It provides a maximum output current of 17A and a maximum power dissipation of 800W. The supply is chassis mount and has three outputs: 5V, 24V, and 12V.
Emerson MP6-2E/2Q/1L/05 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Series | MP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP6-2E/2Q/1L/05 to view detailed technical specifications.
No datasheet is available for this part.