Emerson MP6-2G/1L-1L-1W-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson MP6-2G/1L-1L-1W-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.