The Emerson MP6-2L-1Q-4EE-00 is a 4-output DC power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can dissipate a maximum of 800W. The supply provides four outputs with voltages of 12V, 24V, 5V, and 5V. It is designed for chassis mount applications.
Emerson MP6-2L-1Q-4EE-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP6-2L-1Q-4EE-00 to view detailed technical specifications.
No datasheet is available for this part.