Ac-dc Conv, Enclosed, 2 O/p, 600W, 12V, 5V
Emerson MP6-2L-1E-00 technical specifications.
| Efficiency | 85% |
| Length | 279mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 30A |
| Output Voltage | 12V |
| Series | MP6 (800W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP6-2L-1E-00 to view detailed technical specifications.
No datasheet is available for this part.