Emerson MP6-2W/2W-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Series | MP |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson MP6-2W/2W-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
