The Emerson MP6-3E-1D-4LL-00 is a 4-output general power supply with a maximum output current of 4A and a maximum power dissipation of 800W. It operates within a temperature range of -40°C to 70°C and is designed for chassis mount applications. The supply provides four output voltages: 5V, 3.3V, 12V, and 12V. It achieves an efficiency of 85%.
Emerson MP6-3E-1D-4LL-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP6-3E-1D-4LL-00 to view detailed technical specifications.
No datasheet is available for this part.